Molex CoB LED Holder for Sharp Mini Zenigata 36.2 x 30mm

  • RS Stock No. 771-9455
  • Mfr. Part No. 180390-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Sharp Zenigata LED Array Holders

The Molex LED Array Holders for Sharp Zenigata CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reduce installation time through the use of solderless compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. These LED Array Holders allow: CoB LED arrays to be quickly installed into fixtures, enable field replacements by use of releasable wire-traps and facilitate upgrades to current applications. Molex Sharp Zenigata CoB LED Array Holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Compression contacts to power array Gold plated
Double-ended wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement for field serviceability
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for lamp and small-fixture applications, including MR16 or track lighting

Note

Stock number 771-9451 is supplied with a Cover which has Zhaga compliant optical interface.

Specifications
Attribute Value
For Use With Sharp Mini Zenigata
Dimensions 36.2 x 30mm
Length 36.2mm
Width 30mm
130 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 3.83
(exc. GST)
$ 4.21
(inc. GST)
units
Per unit
1 - 24
$3.83
25 - 74
$3.67
75 - 199
$3.52
200 - 399
$3.41
400 +
$3.33
Related Products
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the Luxeon range The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting.
A range of aluminium channels for mounting flexible ...
Description:
A range of aluminium channels for mounting flexible LED strips Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.6 models ...
A range of LED Array Holders with Snap-in ...
Description:
A range of LED Array Holders with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2840 Holder for the Lumileds LUXEON 1204, 1205 and 1208 Series or Sharp Mega with optic attachment793-2847 Holder for the Lumileds LUXEON 1204, 1205 ...
A range of LED Array Holders for the ...
Description:
A range of LED Array Holders for the Samsung LC026B and LC040B Series with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2850 Holder for LC026B/LC040B low profile793-2856 Holder for LC026B/LC040B with optic attachment.