- RS Stock No.:
- 880-7137
- Mfr. Part No.:
- B82131A5402M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 880-7137
- Mfr. Part No.:
- B82131A5402M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 4A |
Mounting Type | Axial |
Maximum DC Resistance | 14mΩ |
Tolerance | ±20% |
Diameter | 5mm |
Length | 15mm |
Dimensions | 5 (Dia.) x 15mm |
Core Material | Carbonyl Iron |
Maximum Self Resonant Frequency | 199MHz |
Lead Pitch | 17.5mm |
Series | VHF |
Terminal Type | Axial Leaded |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |