- RS Stock No.:
- 817-2611P
- Mfr. Part No.:
- RLB0608-222KL
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 817-2611P
- Mfr. Part No.:
- RLB0608-222KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns RLB0608 Series Radial Inductor
RLB0608 Series Radial Inductors with a high rated current for high current circuits. The RLB0608 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS compliant
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 85mA |
Mounting Type | Radial |
Maximum DC Resistance | 20Ω |
Tolerance | ±10% |
Diameter | 5mm |
Height | 6.5mm |
Dimensions | 5 (Dia.) x 6.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Lead Pitch | 2mm |
Series | RLB |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Minimum Quality Factor | 50 |