- RS Stock No.:
- 751-1932
- Mfr. Part No.:
- 7X13A-100M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1932
- Mfr. Part No.:
- 7X13A-100M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7X13A/C Series Shielded Radial Chokes
Sagami 7X13A/C power inductors are magnetically shielded, high current and low resistance compact type. The 7X13A/C inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 8A |
Mounting Type | Radial |
Maximum DC Resistance | 5.4mΩ |
Tolerance | ±20% |
Length | 13.2mm |
Depth | 26mm |
Height | 15mm |
Dimensions | 13.2 x 26 x 15mm |
Lead Pitch | 3.1 mm, 3.3 mm, 8.4mm |
Series | 7X13A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |