- RS Stock No.:
- 751-1879
- Mfr. Part No.:
- 7G23B-100M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1879
- Mfr. Part No.:
- 7G23B-100M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G23A/B Series Shielded Radial Chokes
Sagami 7G23A/B power inductors are magnetically shielded, high current and low resistance compact type. The 7G23A/B inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 31.5A |
Mounting Type | Radial |
Maximum DC Resistance | 8.3mΩ |
Tolerance | ±20% |
Length | 23mm |
Depth | 14.5mm |
Height | 23mm |
Dimensions | 23 x 14.5 x 23mm |
Lead Pitch | 5 mm, 15.5mm |
Series | 7G23B |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |