- RS Stock No.:
- 751-1692
- Mfr. Part No.:
- RTP8010-220M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1692
- Mfr. Part No.:
- RTP8010-220M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami RTP8010 Series Shielded Radial Chokes
Sagami RTP8010 leaded type power inductors are magnetically shielded and are suitable for a wide range of applications. However, the RTP8010 inductor series is best suited as a choke coil for a power supply.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 2.6A |
Mounting Type | Radial |
Maximum DC Resistance | 69mΩ |
Tolerance | ±20% |
Diameter | 7.8mm |
Height | 10mm |
Dimensions | 7.8 (Dia.) x 10mm |
Lead Pitch | 5mm |
Series | RTP8010 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Lead Diameter | 0.7mm |