- RS Stock No.:
- 736-1157
- Mfr. Part No.:
- RL622-102K-RC
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 736-1157
- Mfr. Part No.:
- RL622-102K-RC
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 290mA |
Mounting Type | Radial |
Maximum DC Resistance | 2.9Ω |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 11mm |
Dimensions | 8.5 (Dia.) x 11mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.3MHz |
Lead Pitch | 5mm |
Series | RL622 |
Minimum Quality Factor | 50 |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.62mm |
Maximum Operating Temperature | +105°C |