- RS Stock No.:
- 717-3499
- Mfr. Part No.:
- DFKH-22-0002
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 717-3499
- Mfr. Part No.:
- DFKH-22-0002
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
Schurter DFKH Series Common Mode Chokes
Magnetically Compensated 1-phase Suppression Choke with THT terminals.
The inductor is vertically positioned in it's housing and is designed for 230/400 Vac applications including:-
The inductor is vertically positioned in it's housing and is designed for 230/400 Vac applications including:-
Attenuation of common mode interferences
Chopper amplifiers
DC drives and stepper motor controls
Switching power supplies
Chopper amplifiers
DC drives and stepper motor controls
Switching power supplies
Standards
EN 60938
Schurter Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 20 mH |
Maximum DC Current | 1A |
Mounting Type | Radial |
Maximum DC Resistance | 500mΩ |
Tolerance | -30 → +50% |
Length | 23mm |
Depth | 13mm |
Height | 24mm |
Dimensions | 23 x 13 x 24mm |
Maximum Self Resonant Frequency | 250kHz |
Lead Pitch | 10 mm, 20mm |
Series | DFKH |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |