- RS Stock No.:
- 675-5359
- Mfr. Part No.:
- ELC11D6R8F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 675-5359
- Mfr. Part No.:
- ELC11D6R8F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 4.4A |
Mounting Type | Radial |
Maximum DC Resistance | 22mΩ |
Tolerance | ±20% |
Diameter | 11.5mm |
Height | 13.9mm |
Dimensions | 11.5 (Dia.) x 13.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC11D |
Terminal Type | Through Hole |