- RS Stock No.:
- 669-4288
- Mfr. Part No.:
- 7448640418
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 669-4288
- Mfr. Part No.:
- 7448640418
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-FC Series Common Mode Chokes
Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage
Applications include, switch mode power supplies and electronic ballasts for lamps.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 mH |
Maximum DC Current | 300mA |
Mounting Type | Radial |
Maximum DC Resistance | 2.5Ω |
Length | 21.2mm |
Depth | 16.6mm |
Height | 22.5mm |
Dimensions | 21.2 x 16.6 x 22.5mm |
Core Material | Manganese Zinc Ferrite |
Lead Pitch | 13mm |
Series | WE-FC |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |