- RS Stock No.:
- 219-3205
- Mfr. Part No.:
- RS622-4-02
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 219-3205
- Mfr. Part No.:
- RS622-4-02
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 4A |
Mounting Type | Radial |
Maximum DC Resistance | 30mΩ |
Length | 31.3mm |
Depth | 18.3mm |
Height | 29.6mm |
Dimensions | 31.3 x 18.3 x 29.6mm |
Maximum Self Resonant Frequency | 13MHz |
Lead Pitch | 12.5mm |
Series | RS |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |