- RS Stock No.:
- 219-3176
- Mfr. Part No.:
- RS614-2-02
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 219-3176
- Mfr. Part No.:
- RS614-2-02
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 30 μH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 50mΩ |
Length | 23.3mm |
Depth | 15.8mm |
Height | 25.3mm |
Dimensions | 23.3 x 15.8 x 25.3mm |
Maximum Self Resonant Frequency | 16MHz |
Lead Pitch | 10mm |
Series | RS |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |