EPCOS 14 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:57MHz, 2A Idc, 130mΩ Rdc VHF

  • RS Stock No. 166-0226
  • Mfr. Part No. B82133A5202M000
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Epcos B82131, B82132, B82133, B82134 Series VHF Chokes

Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.

Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin

Specifications
Attribute Value
Inductance 14 μH
Maximum DC Current 2A
Mounting Type Axial
Maximum DC Resistance 130mΩ
Tolerance ±20%
Diameter 7.5mm
Length 25mm
Dimensions 7.5 (Dia.) x 25mm
Core Material Carbonyl Iron
Maximum Self Resonant Frequency 57MHz
Lead Pitch 27.5mm
Series VHF
Terminal Type Axial Leaded
Maximum Operating Temperature +60°C
Minimum Operating Temperature +20°C
Lead Diameter 0.8mm
On back order for despatch 06/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 1000
$ 848.20
(exc. GST)
$ 933.02
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 +
$848.20
$0.848
*price indicative
Related Products
Wurth Elektronik WE-FI series leaded inductors have a ...
Description:
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on ...