- RS Stock No.:
- 162-0170
- Mfr. Part No.:
- B82725S2602N002
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0170
- Mfr. Part No.:
- B82725S2602N002
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82725S Series Toroidal Inductors
Current-compensated ring core double chokes, B82725S2 Series made of Ferrite core with epoxy coating (UL 94 V-0) with a
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 mH |
Maximum DC Current | 6A |
Mounting Type | Radial |
Maximum DC Resistance | 24mΩ |
Tolerance | ±30% |
Length | 40.4mm |
Depth | 20.5mm |
Height | 37mm |
Dimensions | 40.4 x 20.5 x 37mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 22.86mm |
Series | B82725S |
Maximum Operating Temperature | +60°C |
Lead Diameter | 1mm |
Terminal Type | PC Pin |