- RS Stock No.:
- 110-1758
- Mfr. Part No.:
- ELC16B470L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 110-1758
- Mfr. Part No.:
- ELC16B470L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 3.8A |
Mounting Type | Radial |
Maximum DC Resistance | 45mΩ |
Tolerance | ±10% |
Length | 16mm |
Height | 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |