- RS Stock No.:
- 888-2465
- Mfr. Part No.:
- LC-X1265PG
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-2465
- Mfr. Part No.:
- LC-X1265PG
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Panasonic Rechargeable Lead Acid Battery
The Panasonic 65Ah tough valve-regulated rechargeable lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with M6 bolt/nut terminals. The battery is designed to provide outstanding performance in withstanding overcharge, over-discharge and resisting vibrations as well as shock. The compact size of the battery saves installation space while providing full and reliable power.
Features and Benefits
Exceptional deep discharge recovery
High power density
high-quality and reliability
Long service life
Maintenance-free operation
No corrosive gas generation
Quick chargeability
Expected trickle design life is 10 to 12 years
Flame retardant battery case resin
High power density
high-quality and reliability
Long service life
Maintenance-free operation
No corrosive gas generation
Quick chargeability
Expected trickle design life is 10 to 12 years
Flame retardant battery case resin
Applications
Emergency lighting
Energy storage
Engine starters
Lawn and garden tools
Telecom back-up power supplies
UPS
Wheelchairs
Energy storage
Engine starters
Lawn and garden tools
Telecom back-up power supplies
UPS
Wheelchairs
Certifications
UL94 HB approved
Specifications
Attribute | Value |
---|---|
Capacity | 65Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | M6 |
Flame Resistant | No |
Dimensions | 350 x 166 x 175mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 10 to 12 Years |
Operating Temperature Range | -15 → +50°C |
Weight | 23.5kg |