- RS Stock No.:
- 888-2459
- Mfr. Part No.:
- LC-P1228AP
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-2459
- Mfr. Part No.:
- LC-P1228AP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Lead Acid Rechargeable VRLA, Panasonic
The Panasonic tough Valve Regulated Lead Acid rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge, and resisting vibration and shock. Compact, these batteries save installation space, while providing full and reliable power
High quality and reliability
Exceptional deep discharge recovery
No corrosive gas generation
Long service life
Quick chargeability
High power density
Maintenance-free operation
Exceptional deep discharge recovery
No corrosive gas generation
Long service life
Quick chargeability
High power density
Maintenance-free operation
Applications:
UPS
Emergency lighting
Wheelchairs
Telecom back-up power supplies
Lawn and garden tools
Engine starters
Energy storage
Emergency lighting
Wheelchairs
Telecom back-up power supplies
Lawn and garden tools
Engine starters
Energy storage
Lead Acid Rechargeable, Panasonic
Specifications
Attribute | Value |
---|---|
Capacity | 28Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | M5 |
Flame Resistant | Yes |
Dimensions | 165 x 125 x 175mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 10 to 12 Years |
Chemistry | Lead Acid |
Operating Temperature Range | -15 → +50°C |
Weight | 9.4kg |