Keysight Technologies E4980BL/E4980BL-032 Bench LCR Meter 999.9999 F
- RS Stock No.:
- 656-547
- Mfr. Part No.:
- E4980BL/E4980BL-032
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$12,743.72
(exc. GST)
$14,018.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 August 2026
- Plus 1 unit(s) shipping from 16 October 2026
- Plus 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,743.72 |
*price indicative
- RS Stock No.:
- 656-547
- Mfr. Part No.:
- E4980BL/E4980BL-032
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Capacitance Measurement | 999.9999F | |
| Product Type | LCR Meter | |
| Accuracy | 0.05 % | |
| Maximum Test Frequency | 300kHz | |
| Display Type | LCD | |
| Weight | 5.8kg | |
| LCR Type | Bench | |
| Height | 105mm | |
| Length | 390mm | |
| Standards/Approvals | UKCA, CSA, CE, ISM | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number | E4980BL/E4980BL-032 | |
| Width | 375mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Capacitance Measurement 999.9999F | ||
Product Type LCR Meter | ||
Accuracy 0.05 % | ||
Maximum Test Frequency 300kHz | ||
Display Type LCD | ||
Weight 5.8kg | ||
LCR Type Bench | ||
Height 105mm | ||
Length 390mm | ||
Standards/Approvals UKCA, CSA, CE, ISM | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Model Number E4980BL/E4980BL-032 | ||
Width 375mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Precision LCR meter is an industry-standard LCR meter that combines accuracy, speed, and versatility for a wide range of component measurements. The available frequency upgrades provide a strong investment option and asset utilization. It is an essential tool for general R&D and manufacturing tests of components and materials, offering fast measurement speed and exceptional performance across both low and high-impedance ranges.
Auto level control
DC resistance
Versatile PC connectivity
Frequency upgradability
Related links
- Keysight Technologies E4980BL/E4980BL-052 Bench LCR Meter 999.9999 F
- Keysight Technologies E4980BL/E4980BL-102 Bench LCR Meter 999.9999 F
- Keysight Technologies E4980B Bench LCR Meter 999.9999 F
- Keysight Technologies E4980B/E4980B-001 Bench LCR Meter 999.9999 F
- Keysight Technologies E4980AL Bench LCR Meter 0.002 mF, 100 mΩ
- Keysight Technologies LCR Meter Adapter for Use with LCR Meter
- Keysight Technologies LCR Meter Crocodile Clip Lead for Use with U1700 Series
- Keysight Technologies E4980AL LCR Meter 0.002 mF, 100 mΩ
