- RS Stock No.:
- 801-1594
- Mfr. Part No.:
- KS008A5W
- Brand:
- GPEG
Discontinued product
- RS Stock No.:
- 801-1594
- Mfr. Part No.:
- KS008A5W
- Brand:
- GPEG
Technical data sheets
Legislation and Compliance
Product Details
GPEG KickStart LCD Display Modules
The KickStart LCD modules, from GPEG, are clear, easy-to-read display modules. They offer high brightness, contrast and a wide viewing angle. The KickStart series provide large, bold characters with built-in character fonts and bargraph handling. With a high brightness backlight and soft icons alongside a surrounding membrane graphic, the KickStart LCD modules are a cost effective, flexible, intelligent front panel solution. The LCD modules are drive by the on board KS480 controller.
KickStart modules are supported by the KickDev01 development kit.
KickStart modules are supported by the KickDev01 development kit.
- 3 wire SPI and I2C interface (5v operation)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)
GPEG Monochrome Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 10 Characters |
Characters per Row | 10 |
Character Rows | 2 |
Character Width | 2.9 mm, 4.7 mm, 5.2 mm, 8.4 mm |
Character Height | 5.5 mm, 8 mm, 8.2 mm, 13.2 mm |
Viewing Area Height | 69.94mm |
Viewing Area Dimensions | 69.94 x 37.72mm |
Viewing Area Width | 37.72mm |
Interface Type | I2C, SPI (4-Wire) |
External Depth | 6.3mm |
Background Colour | White |
Backlight Type | LED |
External Height | 50mm |
External Dimensions | 76.5 x 6.3 x 50mm |
External Width | 76.5mm |
Controller Type | KS480 |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |