- RS Stock No.:
- 720-0190
- Mfr. Part No.:
- FDCC1601E-RNNYBW-66SE
- Brand:
- Fordata
Discontinued product
- RS Stock No.:
- 720-0190
- Mfr. Part No.:
- FDCC1601E-RNNYBW-66SE
- Brand:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Fordata Reflective Alphanumeric LCD Display STN
The reflective Fordata display series boasts a reflective LCD screen presenting crisp and clear text over a green background. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage. The FDCC range of LCD Monochrome displays do not have a backlight.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 1 Row by 16 Characters |
Characters per Row | 16 |
Character Rows | 1 |
Character Width | 3.1mm |
Character Height | 6.6mm |
Viewing Area Dimensions | 64 x 13.8mm |
Viewing Area Height | 13.8mm |
Viewing Area Width | 64mm |
Background Colour | Green |
External Width | 80mm |
External Height | 36mm |
External Dimensions | 36 x 80mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Reflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5V |
Operating Temperature Range | -20 → +70°C |
Current Rating | 4mA |