Varitronix MGLS10032A-G-LEDO3 (DIE) Graphic LCD Display, Black on Grey, Transflective

  • RS Stock No. 506-2378
  • Mfr. Part No. MGLS10032A-G-LEDO3 (DIE)
  • Manufacturer Varitronix
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

100 x 32 Pixel, Reflective & Transflective STN

8-bit parallel data interface
SED1520 (or equivalent) controller

Varitronix LCD Graphic Displays

Specifications
Attribute Value
Display Type Graphic
Resolution 100 x 32pixels
Viewing Area Width 26.5mm
Viewing Area Height 60mm
Viewing Area Dimensions 60 x 26.5mm
Interface Type Parallel
External Depth 13.5mm
Illumination Colour Black
Background Colour Grey
External Dimensions 75 x 13.5 x 54mm
External Width 75mm
External Height 54mm
Controller Type SED1520
Display Matrix Technology STN
Display Mode Transflective
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Operating Temperature Range 0 → +50°C
52 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 105.98
(exc. GST)
$ 116.58
(inc. GST)
units
Per unit
1 - 9
$105.98
10 - 49
$105.26
50 - 99
$104.52
100 - 249
$103.79
250 +
$103.52
Related Products
4D Systems Display Module Bezels 4D Systems' family ...
Description:
4D Systems Display Module Bezels 4D Systems' family of bezels have been designed to house their range of intelligent display modules The 4D display bezels are available in 3 different sizes and in either black or white.The bezels are mounted ...
Mounting Bezels for Electronic Assembly LCD Panels Black ...
Description:
Mounting Bezels for Electronic Assembly LCD Panels Black anodised aluminium mounting bezels to fit Electronic Assembly LCD panels Black anodised aluminium mounting bezels to fit Electronic Assembly LCD panels.
gen4 4DCAPE Beagle Bone Black Adaptor The 4D ...
Description:
gen4 4DCAPE Beagle Bone Black Adaptor The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the Beagle Bone Black development platform They provide a simple means of adding a primary display with touch functionality to ...
128 x 64 Pixel, Supertwist Back-lit Range of ...
Description:
128 x 64 Pixel, Supertwist Back-lit Range of 128 x 64 pixel displays Range of 128 x 64 pixel displays.