GPEG KS008A5W Alphanumeric LCD Display White, 2 Rows by 10 Characters, Transflective

  • RS Stock No. 171-1683
  • Mfr. Part No. KS008A5W
  • Manufacturer GPEG
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

GPEG KickStart LCD Display Modules

The KickStart LCD modules, from GPEG, are clear, easy-to-read display modules. They offer high brightness, contrast and a wide viewing angle. The KickStart series provide large, bold characters with built-in character fonts and bargraph handling. With a high brightness backlight and soft icons alongside a surrounding membrane graphic, the KickStart LCD modules are a cost effective, flexible, intelligent front panel solution. The LCD modules are drive by the on board KS480 controller.

KickStart modules are supported by the KickDev01 development kit.

- 3 wire SPI and I2C interface (5v operation)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)

GPEG Monochrome Graphic Displays

Specifications
Attribute Value
Display Type Alphanumeric
Character Matrix 2 Rows by 10 Characters
Character Rows 2
Characters per Row 10
Character Width 2.9 mm, 4.7 mm, 5.2 mm, 8.4 mm
Character Height 5.5 mm, 8 mm, 8.2 mm, 13.2 mm
Viewing Area Dimensions 69.94 x 37.72mm
Viewing Area Height 69.94mm
Viewing Area Width 37.72mm
Interface Type I2C, SPI (4-Wire)
External Depth 6.3mm
Backlight Type LED
Background Colour White
External Width 76.5mm
External Height 50mm
External Dimensions 76.5 x 6.3 x 50mm
Controller Type KS480
Display Mode Transflective
Display Matrix Technology FSTN
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Operating Temperature Range -20 → +70°C
Discontinued product