- RS Stock No.:
- 178-4868
- Mfr. Part No.:
- AY0438-I/L
- Brand:
- Microchip
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 27)
$8.952
(exc. GST)
$9.847
(inc. GST)
Units | Per unit | Per Tube* |
27 - 27 | $8.952 | $241.704 |
54 - 243 | $8.656 | $233.712 |
270 + | $8.37 | $225.99 |
*price indicative |
- RS Stock No.:
- 178-4868
- Mfr. Part No.:
- AY0438-I/L
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Package Type | PLCC |
Display Type | LCD |
Number of Pins | 44 |
Maximum Clock Frequency | 1.5MHz |
Supply Voltage | 4.2 V |
Number of Segments | 32 |
Maximum Supply Current | 60µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 16.6mm |
Height | 2.11mm |
Length | 16.66mm |