- RS Stock No.:
- 171-4112
- Mfr. Part No.:
- BU9796AFS-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4112
- Mfr. Part No.:
- BU9796AFS-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BU9796AFS is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 80 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with low power consumption and no external component needed.
1/4duty driving: Max 80 segments
Integrated display data RAM: 20 x 4bit
1/3 or 1/2 bias setting selectable
Support wide range of operation voltage from 2.5V to 5.5V
Integrated LCD voltage driving circuit
Integrated oscillation circuit for LCD frame frequency
Line or Frame inversion driving selectable
Support 2 wire serial interface
Integrated power on reset circuit
No external components required
Low power consumption design
Applications:
Vacuum Cleaner
Rice Cooker
Bakery Machine
Blood Pressure Monitor
Toaster and Griller
Integrated display data RAM: 20 x 4bit
1/3 or 1/2 bias setting selectable
Support wide range of operation voltage from 2.5V to 5.5V
Integrated LCD voltage driving circuit
Integrated oscillation circuit for LCD frame frequency
Line or Frame inversion driving selectable
Support 2 wire serial interface
Integrated power on reset circuit
No external components required
Low power consumption design
Applications:
Vacuum Cleaner
Rice Cooker
Bakery Machine
Blood Pressure Monitor
Toaster and Griller
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Display Type | LCD |
Number of Pins | 32 |
Maximum Clock Frequency | 768Hz |
Supply Voltage | 2.5 → 5.5 V |
Number of Segments | 80 |
Maximum Supply Current | 1µA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 5.4mm |
Height | 1.8mm |
Length | 13.6mm |