- RS Stock No.:
- 902-8559
- Mfr. Part No.:
- 4DLCD-144
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 902-8559
- Mfr. Part No.:
- 4DLCD-144
- Brand:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4DLCD-144 LCD Module, 4D Systems
The 4DLCD-144 LCD module is a non-touch, colour active matrix LCD TFT module that comprises of a LCD panel, ST7735R single-chip driver, a flexible printed circuit (FPC) connector and a backlight unit.
Features & Benefits of the 4DLCD-144 LCD Module
128 x 128 pixels
Up to 65k colours
12:00 viewing direction
Suitable for a 2.8 V power supply
Dimensions: 33.5 mm x 37.5 mm x 2.6 mm
Features & Benefits of the 4DLCD-144 LCD Module
128 x 128 pixels
Up to 65k colours
12:00 viewing direction
Suitable for a 2.8 V power supply
Dimensions: 33.5 mm x 37.5 mm x 2.6 mm
4D Systems Colour Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.4in |
Interface Type | Parallel |
Resolution | 128 x 128pixels |
Touch Screen | No |
Viewing Area Dimensions | 26 x 27mm |
Supply Voltage | 3.3 V |
Touch Screen Type | None |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 36.51 x 30.9 x 1.6mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 250cd/m² |
Viewing Area Height | 26.5mm |
Voltage Rating | 3.1V |
Viewing Area Width | 25.5mm |
Height | 36.51mm |
Operating Temperature Range | -20 → +70°C |
Current Rating | 10mA |
Number of Colours | 65,536 |
Width | 30.9mm |
Contrast Ratio | 450:1 |
Standards Met | RoHS Compliant |
Depth | 1.6mm |
Response Time | 240ms |