- RS Stock No.:
- 733-2705
- Mfr. Part No.:
- AM-320240N1TMQW-00H-F
- Brand:
- Ampire
Discontinued product
- RS Stock No.:
- 733-2705
- Mfr. Part No.:
- AM-320240N1TMQW-00H-F
- Brand:
- Ampire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
Ampire Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5.7in |
Interface Type | Parallel |
Resolution | 320 x 240pixels |
Touch Screen | No |
Touch Screen Type | None |
Supply Voltage | 6 V |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 127 x 6.6 x 98.43mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 500cd/m² |
Graphics Array Type | QVGA |
Response Time | 50ms |
Height | 98.43mm |
Power Supply Included | Yes |
Depth | 6.6mm |
Contrast Ratio | 350:1 |
Number of Colours | 262,144 |
Operating Temperature Range | -20 → +70°C |
Aspect Ratio | 4:3 |
Width | 127mm |