Displaytech DT018ATFT TFT LCD Colour Display, 1.8in, 128 x 160pixels

  • RS Stock No. 171-1711
  • Mfr. Part No. DT018ATFT
  • Manufacturer Displaytech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Note

Suitable 45-way, 0.5mm pitch, 0.3mm thickness (with stiffener) FFC/FPC connectors for use with these Displaytech TFT LCD display modules are: 738-8950, 772-7027 or 772-6756.

Displaytech Colour LCD Graphic Dispalys

Specifications
Attribute Value
Diagonal Display Size 1.8in
Interface Type Parallel, RGB
Resolution 128 x 160pixels
Touch Screen No
Viewing Area Dimensions 35.04 x 31.9mm
Supply Voltage -0.3 +4.6 V dc
Touch Screen Type None
Backlight Type LED
Display Mode Transmissive
AC or DC Input Voltage Dc
Dimensions 46.7 x 34 x 2.7mm
Display Matrix Technology TFT
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Response Time 20ms
Depth 2.7mm
Number of Colours 262,144
Width 34mm
Height 46.7mm
Contrast Ratio 350:1
Viewing Area Height 35.04mm
Viewing Area Width 31.9mm
Brightness 280cd/m²
Operating Temperature Range -20 +70°C
On back order for despatch 30/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$ 14.23
(exc. GST)
$ 15.65
(inc. GST)
units
Per unit
Per Box*
200 +
$14.23
$2,846.00
*price indicative
Related Products
The Mikromedia HMI family from Mikro Elektronika are ...
Description:
The Mikromedia HMI family from Mikro Elektronika are heavy-duty, high-brightness, industrial grade smart displays Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all ...
A range of integrated TFT LCD modules from ...
Description:
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels These Displaytech modules offer designers a stable and versatile platform to work with whilst ...
These full colour (RGB) displays are available in ...
Description:
These full colour (RGB) displays are available in various resolutions Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications ...
These full colour (RGB) displays are available in ...
Description:
These full colour (RGB) displays are available in various resolutions Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications ...