- RS Stock No.:
- 168-5706
- Mfr. Part No.:
- MCT035AB0W320240LML
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 168-5706
- Mfr. Part No.:
- MCT035AB0W320240LML
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These full colour (RGB) displays are available in various resolutions. Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications these displays are available with viewing angles of 6 and 12 o'clock. Standard TFTs are transmissive mode but we can also offer hyper amorphous silicon (HAST) modules which are sunlight readable. All of our TFT products include backlighting using either LED or CCFL.
This product is composed of a TFT LCD panel, Driver IC'S, FPC, control board and a backlight unit.
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Resolution | 320 x 240pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 118 x 89mm |
Supply Voltage | 30 V |
Touch Screen Type | None |
Backlight Type | CCFL, LED |
Dimensions | 141.12 x 101.55 x 6.3mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 1500cd/m² |
Width | 141.12mm |
Current Rating | 8mA |
Height | 6.3mm |
Series | A |
Contrast Ratio | 350 |
Viewing Area Height | 89.1mm |
Voltage Rating | 30V |
Viewing Area Width | 117.9mm |
Operating Temperature Range | -20 → +70°C |
Response Time | 30 ms, 50 ms |
Depth | 101.55mm |
Power Supply Included | Yes |