- RS Stock No.:
- 136-9930
- Mfr. Part No.:
- gen4-4DCAPE-43CT-CLB
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 136-9930
- Mfr. Part No.:
- gen4-4DCAPE-43CT-CLB
- Brand:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
gen4 4DCAPE LCD Display Modules with Capacitive Touch for BeagleBone Black
The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features capacitive touch and incorporates a FocalTech controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I2C.
Also featured on this variant is a pre-installed cover lens bezel which allows the display to be mounted without additional mounting hardware. The display can be secured by the bezel using the included adhesive.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features capacitive touch and incorporates a FocalTech controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I2C.
Also featured on this variant is a pre-installed cover lens bezel which allows the display to be mounted without additional mounting hardware. The display can be secured by the bezel using the included adhesive.
Features
Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Capacitive touch
EEPROM CAPE ID selection via DIP switch
Cover lens bezel
CE and RoHS compliant
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Capacitive touch
EEPROM CAPE ID selection via DIP switch
Cover lens bezel
CE and RoHS compliant
Kit Contents
1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable
Note
The gen4 4DCAPE LCD Display Modules are compatible with the BeagleBone Black only
4D Systems gen4 LCD Display Modules
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Interface Type | UART |
Resolution | 480 x 272pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 95 x 54mm |
Touch Screen Type | Capacitive |
Supply Voltage | 5 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 123 x 84.5 x 9.5mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 475cd/m² |
Contrast Ratio | 500:1 |
Viewing Area Height | 53.86mm |
Standards Met | CE |
Voltage Rating | 5V dc |
Viewing Area Width | 95.04mm |
Depth | 9.5mm |
Width | 84.5mm |
Series | gen4 |
Operating Temperature Range | -20 → +70°C |
Current Rating | 620mA |
Height | 9.5mm |