- RS Stock No.:
- 136-8068
- Mfr. Part No.:
- 410-317
- Brand:
- Digilent
Discontinued product
- RS Stock No.:
- 136-8068
- Mfr. Part No.:
- 410-317
- Brand:
- Digilent
Technical data sheets
Legislation and Compliance
Product Details
Multi-Touch Display Shield for Arduino
The Multi-Touch Display Shield is a 2.8in touchscreen TFT colour display with a PIC32 on-board microcontroller for graphics processing tasks. A highlight of the Multi-Touch Display Shield is the programming experience provided by its Multi-Touch Display System (MTDS) Firmware and the associated libraries. The libraries are supported in Arduino IDE and Xilinx SDK, and have been tested with Arduino, chipKIT and Arty host boards.
2.8in 320 x 240p (QVGA) TFT display with 16-bit colour
2-finger capacitive multi-touch panel
On-board 200MHz PIC32MZ 32-bit microcontroller
Host communication: serial SPI bus
microSD card slot
Arduino Uno V3 Shield headers for host connection
On-board libraries with 100+ API functions
2-finger capacitive multi-touch panel
On-board 200MHz PIC32MZ 32-bit microcontroller
Host communication: serial SPI bus
microSD card slot
Arduino Uno V3 Shield headers for host connection
On-board libraries with 100+ API functions
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Display Technology | Capacitive Touch Screen |
Display Resolution | 320 x 240pixel |
For Use With | Arduino |