- RS Stock No.:
- 866-0635
- Mfr. Part No.:
- RSPCLNR2525SET-M12
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 866-0635
- Mfr. Part No.:
- RSPCLNR2525SET-M12
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet PCLNR External Turning Set
Exclusive to RS this set contains a PCLNR2525M12 Holder and 10 x CNMG120408E-FM:T9325 Inserts.
For general external turning operations
Also available in left hand
Permits use of the obtuse edge of a standard CNMG insert
Also available in left hand
Permits use of the obtuse edge of a standard CNMG insert
Specifications
Attribute | Value |
---|---|
Type | Turning Kit |
Lathe Part | Lathe Insert |
Overall Length | 150 mm |
Thickness | 25mm |