- RS Stock No.:
- 136-3983
- Mfr. Part No.:
- RSKITDCLNR-25128-NMT7325
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 136-3983
- Mfr. Part No.:
- RSKITDCLNR-25128-NMT7325
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
DCLNR Turning Kit
For general external turning operations. D style holder incorporates top clamp for increased security. This kit is supplied with 10 x T7325 MT-CVD coated inserts with NMR Chipbreaker. Suitable for roughing machining operations in stainless steel.
Features and Benefits
T7325 MT-CVD coated inserts, more reliable grade for productive machining in ISO M and S material groups.
Chipbreaker suitable for medium to roughing operations on stainless steel.
Ideal for heavy and less stable applications
Inserts available to purchase separately, see essential extras
Chipbreaker suitable for medium to roughing operations on stainless steel.
Ideal for heavy and less stable applications
Inserts available to purchase separately, see essential extras
Turning Kit
Specifications
Attribute | Value |
---|---|
Type | Turning Kit |
Number of Pieces | 1 |
Grade | T7325 |