- RS Stock No.:
- 136-3979
- Mfr. Part No.:
- RSKITDCLNR-25128-SMT7325
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 136-3979
- Mfr. Part No.:
- RSKITDCLNR-25128-SMT7325
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
DCLNR Turning Kit
For general external turning operations. D style holder incorporates top clamp for increased security. This kit is supplied with 10 x T9325 MT-CVD coated inserts with M Chipbreaker. Suitable for finishing and semi-roughing operations in steel and cast iron.
Features and Benefits
T9325 Versatile MT-CVD coated grade primarily for steel, stainless steel and cast iron
SM Chipbreaker for Positive geometry for medium machining super alloys and stainless steel
Inserts available to purchase separately, see essential extras
SM Chipbreaker for Positive geometry for medium machining super alloys and stainless steel
Inserts available to purchase separately, see essential extras
Turning Kit
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Type | Turning Kit |
Number of Pieces | 1 |
Grade | T7325 |