- RS Stock No.:
- 866-0524
- Mfr. Part No.:
- TPMR 160308E-61:T9325
- Brand:
- Pramet
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$272.02
(exc. GST)
$299.22
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $272.02 | $27.202 |
*price indicative |
- RS Stock No.:
- 866-0524
- Mfr. Part No.:
- TPMR 160308E-61:T9325
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Series | TPMR |
Length | 16.5mm |
Height | 3.18mm |