- RS Stock No.:
- 866-0518
- Mfr. Part No.:
- TNMA 160412:T5305
- Brand:
- Pramet
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$213.82
(exc. GST)
$235.20
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $213.82 | $21.382 |
*price indicative |
- RS Stock No.:
- 866-0518
- Mfr. Part No.:
- TNMA 160412:T5305
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Dormer TNMA Insert
TNMA Negative Turning Insert for use with DTGN, DTFN, PTFN, PTGN, PTTN, PTFN and MTJN Holders and Bars.
Excellent for machining Cast Iron
Acceptable for Steel and Hardened Steels
Acceptable for Steel and Hardened Steels
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Series | TNMA |
Length | 16.5mm |
Height | 4.76mm |