- RS Stock No.:
- 866-0411
- Mfr. Part No.:
- CCMT 060202E-FM:T9325
- Brand:
- Pramet
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$206.61
(exc. GST)
$227.27
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $206.61 | $20.661 |
*price indicative |
- RS Stock No.:
- 866-0411
- Mfr. Part No.:
- CCMT 060202E-FM:T9325
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet CCMT Insert
CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars.
T8330
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Acceptable for Super Alloys
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Acceptable for Cast Iron
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Acceptable for Cast Iron and Hardened Steels
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 95° |
Series | CCMT |
For Use With | SCLCR 06 |
Length | 6.4mm |
Height | 2.38mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Lathe Chucks & Centres
- Pramet SCLCR/L Series Lathe Tool Holder for Use with CCMT 09T3 95°...
- Pramet CCMT Series Lathe Insert for Use with SCLCR 06 95°...
- Pramet Lathe Insert
- Pramet CCMT Series Lathe Insert 6.4mm Length
- Pramet CCMT Series Lathe Insert for Use with SCLCR 09 95°...