- RS Stock No.:
- 866-0388
- Mfr. Part No.:
- WNMG 060404E-FM:T9325
- Brand:
- Pramet
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$257.08
(exc. GST)
$282.79
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $257.08 | $25.708 |
*price indicative |
- RS Stock No.:
- 866-0388
- Mfr. Part No.:
- WNMG 060404E-FM:T9325
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Lathe Part, 0.4mm Radius, 0.5 to 3mm Cutting Depth Range - WNMG Series - WNMG 060404E-FM:T9325
Cut your metal parts to the shape you need with this lathe part from Pramet. It works with your lathe machine to remove the excess substance from your rotating workpiece, giving you the desired dimensions and surface finish. Thanks to an approach angle of 93°, this unit has a robust cutting edge, which comes in handy when working with hard materials. This design also makes it fit for interrupted cuts, making it a versatile choice.
Features & Benefits
Trigon shape means it's a versatile workmate for various operations like turning, facing and chamfering
Cutting depth range between 0.5 and 3mm makes it useful on materials of different thicknesses
Cutting depth range between 0.5 and 3mm makes it useful on materials of different thicknesses
Applications
Mechanical workshops
Transportation industry
Foundries
Transportation industry
Foundries
Is this lathe part indexable?
Yes, it's indexable, so you can easily replace it as needed.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 93° |
Series | WNMG |
For Use With | PWLNR 0604 |
Length | 6.5mm |
Height | 4.76mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Lathe Chucks & Centres
- Pramet PWLNR Series Lathe Tool Holder for Use with WNMG 0604 95°...
- RS PRO Lathe Chuck Guard
- RS PRO Lathe Chuck MT2
- Pramet PWLN(RL) INT Series Lathe Tool Holder for Use with WNMG...
- Pramet PWLN(RL) EXT Series Lathe Tool Holder for Use with WNMG...