- RS Stock No.:
- 866-0385
- Mfr. Part No.:
- WNMG 060404E-FM:T9315
- Brand:
- Pramet
Available for back order.
Added
Price (ex. GST) 1 Box of 10
$257.08
(exc. GST)
$282.79
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $257.08 | $25.708 |
*price indicative |
- RS Stock No.:
- 866-0385
- Mfr. Part No.:
- WNMG 060404E-FM:T9315
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet WNMG Insert
WNMG Negative Turning Insert for use with DWLN and PWLN Holders and Bars.
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Acceptable for Cast Iron and Hardened Steels
T9315
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Acceptable for Cast Iron
T9325
Excellent for machining Steel
Acceptable for Stainless Steel
Acceptable for Stainless Steel
T9335
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Approach Angle | 93° |
Lathe Part | Lathe Insert |
Series | WNMG |
For Use With | PWLNR 0604 |
Length | 6.5mm |
Height | 4.76mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Lathe Chucks & Centres
- Pramet PWLNR Series Lathe Tool Holder for Use with WNMG 0604 95°...
- RS PRO Lathe Chuck Guard
- RS PRO Lathe Chuck MT2
- Pramet PWLN(RL) INT Series Lathe Tool Holder for Use with WNMG...
- Pramet PWLN(RL) EXT Series Lathe Tool Holder for Use with WNMG...