- RS Stock No.:
- 136-8715
- Mfr. Part No.:
- TN 16ER100M:T8030
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 136-8715
- Mfr. Part No.:
- TN 16ER100M:T8030
- Brand:
- Pramet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Threading Inserts (Unified)
Threading inserts for productive, economic threading in mass production. These carbide indexable cutter inserts are easy to use and practical for large numbers of threading profiles. Provide a better surface finish to that of thread milling tools. Available in different pitch sizes. Suitable for steel, stainless steel, cast iron and non-ferrous metals (aluminium and copper).
Features and Benefits
Unified ISO External threading
Better surface finish
Abrasion resistant
T8030 Blade
Better surface finish
Abrasion resistant
T8030 Blade
Threading Inserts
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Height | 0.137mm |