Pramet Indexable Lathe Tool Insert, 4.76mm x 12.9mm, Grade T8330

  • RS Stock No. 136-3984
  • Mfr. Part No. CNMG 120408E-M:T8330
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Pramet CNMG Insert

For use with DCLN, PCBN, PCKN and PCLN Holders & Bars

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

T7325

Suitable for roughing machining operations in Stainless Steel MT-CVD coated insert

T8330

Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials PVD coated insert

Turning Inserts

Breakdown of ISO Reference

Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant

TU5525 the New Universal Turning Grade

TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.

TP2135 a Tough Impact Resistant Grade

If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.

ISO Reference
ISO REF: SCLCR2525M12
 
T= Shape N= Clearance Angle M= Tolerances G= Type 16= Cutting Edge Length
04= Thickness 04= Corner Radius E= Cutting Edge R= Cutting Direction
Specifications
Attribute Value
Type Indexable
Shape Diamond
Bore Diameter 5.16mm
Length 12.9mm
Grade T8330
Height 4.76mm
90 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 18.152
(exc. GST)
$ 19.967
(inc. GST)
units
Per unit
Per Pack*
10 +
$18.152
$181.52
*price indicative
Related Products
WNMG Negative Turning Insert for use with DWLN ...
Description:
WNMG Negative Turning Insert for use with DWLN and PWLN Holders and Bars Excellent for machining Steel Acceptable for Cast Iron and Hardened Steels.
For use with DDJN, PDJN, PDNN, PDXN and ...
Description:
For use with DDJN, PDJN, PDNN, PDXN and PDUN Holders & Bars Excellent for machining Steel Acceptable for Cast Iron and Hardened Steels.
CVD Coated Insert for general internal turning operations ...
Description:
CVD Coated Insert for general internal turning operations Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars. Excellent for machining Steel, Stainless Steel and Cast Iron ...
For use with SDJC, SDNCN, SDQC, SDUC, SDZC ...
Description:
For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars Excellent for machining Steel, Stainless Steel and Cast Iron Acceptable for Super Alloys Positive Angle.