Pramet DU / D Series Lathe Tool Holder for Use with XLCFN 26, 20mm Height, 90° Approach, 90mm Length
- RS Stock No.:
- 866-0565
- Mfr. Part No.:
- 26-DU 2020
- Brand:
- Pramet
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$607.07
(exc. GST)
$667.78
(inc. GST)
Units | Per unit |
1 + | $607.07 |
- RS Stock No.:
- 866-0565
- Mfr. Part No.:
- 26-DU 2020
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet 26-D Turning Holder
Parting & Grooving Holder For XLC.N Inserts
Pramet DU / D Lathe Tool Holder, 90° Approach, 90mm Length - 26-DU 2020
This is an external groove insert holder designed for use with the XLCFN 26 blade. This robust tool is part of the DU / D Series and is specifically crafted for external turning operations. With a length of 90 mm, it provides reliable performance in various machining scenarios. The 26-DU 2020 ensures problem-free threading and exceptional precision in non-ferrous materials.
Features & Benefits
• Offers a strong and durable solution for external turning
• Hassle-free disassembly and replacement due to its design
• Suitable for both high and low temperatures (ranging from -20°C to 400°C)
• Ideal for various industries and environments
• Hassle-free disassembly and replacement due to its design
• Suitable for both high and low temperatures (ranging from -20°C to 400°C)
• Ideal for various industries and environments
Applications
• Effective for threading in materials such as brass, copper, and aluminium
• Suitable for continuous holes and various turning applications
• Provides exceptional accuracy in external turning operations
• Suitable for continuous holes and various turning applications
• Provides exceptional accuracy in external turning operations
What materials can I use the 26-DU 2020 for?
The 26-DU 2020 is specifically designed for non-ferrous materials such as brass, copper, and aluminium.
Is it suitable for precision work?
Yes, it ensures exceptional accuracy in external turning operations.
What temperature range does it operate in?
It performs reliably across a wide temperature range, from -20°C to 400°C.
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Tool Holder |
Approach Angle | 90° |
Series | DU / D |
For Use With | XLCFN 26 |
Length | 90mm |
Height | 20mm |
Related links
- Lathe Tools & Kits
- SAM 2 Piece Steel Cold Chisel 26 mm Blade Width
- RS PRO Jaw Coupling 28mm Bore, 29mm Length Coupler
- Pramet SDQCR Series Lathe Tool Holder for Use with DCMT 11T3 107°...
- Pramet LFMX Series Lathe Insert Removal Key for Use with Grooving Insert
- RS PRO, Linear Guide Rail 5mm width 90mm Length
- Pramet CNMG Series Lathe Insert for Use with DCLNR 12 95°...
- Pramet Lathe Insert