Pramet SCLCR Series Lathe Tool Holder for Use with CC Inserts, 8mm Height, 95° Approach, 100mm Length
- RS Stock No.:
- 866-0556
- Mfr. Part No.:
- A08H-SCLCR 06
- Brand:
- Pramet
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$364.91
(exc. GST)
$401.40
(inc. GST)
Units | Per unit |
1 + | $364.91 |
- RS Stock No.:
- 866-0556
- Mfr. Part No.:
- A08H-SCLCR 06
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet A08H Turning Holder
Boring Bar for CC Style Positive Inserts
Suitable for CC..0602, CC..0803, CC..09T3 and CC..1204 inserts
Suitable for CC..0602, CC..0803, CC..09T3 and CC..1204 inserts
For general internal turning operations
Also available in left hand
Positive insert for low depths of cut and finishing applications
Centre scew clamp
Also available in left hand
Positive insert for low depths of cut and finishing applications
Centre scew clamp
Pramet Lathe Part, Boring Bar Type, 52.3g Weight - SCLCR Series - A08H-SCLCR 06
Take a turn for the better with this lathe part from Pramet. It's a boring bar that secures an 80° rhombus positive insert on your lathing machine for use in general turning applications. For maximum machining efficiency, a coolant hole allows for easy lubrication during operation. As this helps prevent chips from gathering around the tools, you can depend on this handy component to minimise stoppage and downtime.
Features & Benefits
Wide 95° approach angle helps to produce a high-quality finish
Screw clamp method makes it quick and easy to switch out lathe parts
Length of 100mm for use in taper and longitudinal boring
Screw clamp method makes it quick and easy to switch out lathe parts
Length of 100mm for use in taper and longitudinal boring
Applications
Vehicle parts manufacturing
Building and construction sites
Aerospace industry
Building and construction sites
Aerospace industry
Which inserts are compatible with this product?
For ease of assembly, this piece of kit fits Pramet's CCMT 0602 insert (866-0420).
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Approach Angle | 95° |
Lathe Part | Lathe Tool Holder |
Series | SCLCR |
For Use With | CC Inserts |
Length | 100mm |
Height | 8mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Pramet CTFPR Series Lathe Tool Holder for Use with TPMR 1103 91°...
- Pramet SCLCR/L Series Lathe Tool Holder for Use with CCMT 09T3 95°...
- Pramet CCMT Series Lathe Insert for Use with SCLCR 06 95°...
- Pramet SDQCR Series Lathe Tool Holder for Use with DCMT 11T3 107°...
- Pramet CCMT Series Lathe Insert for Use with SCLCR 06 95°...
- Pramet CCMT Series Lathe Insert for Use with SCLCR 09 95°...