Pramet PWLN(RL) EXT Series Lathe Tool Holder for Use with WNMG 0604, 20mm Height, 95° Approach, 125mm Length
- RS Stock No.:
- 866-0398
- Mfr. Part No.:
- PWLNR 2020 K 0604
- Brand:
- Pramet
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$284.95
(exc. GST)
$313.45
(inc. GST)
Units | Per unit |
1 + | $284.95 |
- RS Stock No.:
- 866-0398
- Mfr. Part No.:
- PWLNR 2020 K 0604
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Lathe Part, -6° Inclination Angle, 404.7g Weight - PWLN(RL) EXT Series - PWLNR 2020 K 0604
Need a product to hold your negative inserts in place during turning operations? Add this lathe part from Pramet to your setup. It's specially designed to fit like a glove with 80° trigon negative inserts for ease of assembly. A negative approach angle of 95° helps to deliver greater efficiency when cutting, boosting your workflow. This item is used with a standard right-hand rotation style, which means chips are evacuated away from the operator for increased safety.
Features & Benefits
• Length of 125mm suits taper turning tasks
• Suitable for cone turning, bevelling, roughing and surface finishing for versatility
• Suitable for cone turning, bevelling, roughing and surface finishing for versatility
Applications
• Woodworking
• Metalworking
• Workshops
• Metalworking
• Workshops
What other turning jobs is this unit used for?
This lathe part is a key bit of kit for jobs such as longitudinal and face turning, with or without a shoulder.
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Approach Angle | 95° |
Lathe Part | Lathe Tool Holder |
Series | PWLN(RL) EXT |
For Use With | WNMG 0604 |
Length | 125mm |
Height | 20mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Pramet CTFPR Series Lathe Tool Holder for Use with TPMR 1103 91°...
- Pramet PWLNR Series Lathe Tool Holder for Use with WNMG 0604 95°...
- Pramet SDQCR Series Lathe Tool Holder for Use with DCMT 11T3 107°...
- Pramet PWLN(RL) INT Series Lathe Tool Holder for Use with WNMG...
- Pramet SCLCR Series Lathe Tool Holder for Use with CC Inserts 95°...
- Pramet WNMG Series Lathe Insert for Use with PWLNR 0604 93°...