- RS Stock No.:
- 522-7705
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.05
(exc. GST)
$12.15
(inc. GST)
Units | Per unit |
1 + | $11.05 |
- RS Stock No.:
- 522-7705
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
Specifications
Attribute | Value |
---|---|
Type | Round Tool Bit |
Lathe Part | Lathe Tool Bit |
Overall Length | 4 in |
Diameter | 3/8in |
Rake Angle | 0° |
Material | HSS |
Grade | M2 |