- RS Stock No.:
- 136-3973
- Mfr. Part No.:
- LFMX 4.1-.20SNF2:T8330 (X10)
- Brand:
- Pramet
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$29.729
(exc. GST)
$32.702
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $29.729 | $297.29 |
*price indicative |
- RS Stock No.:
- 136-3973
- Mfr. Part No.:
- LFMX 4.1-.20SNF2:T8330 (X10)
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet LFMX Turning Inserts - Parting
LFMX Parting & Grooving Insert for use with XLCFN Blades.
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Acceptable for Super Alloys
Parting Off Inserts
Specifications
Attribute | Value |
---|---|
Approach Angle | 90° |
Lathe Part | Lathe Parting Off Insert |
Series | LFMX |
For Use With | XLCFN |
Length | 4.1mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Lathe Chucks & Centres
- Pramet LFMX Series Lathe Insert Removal Key for Use with Grooving Insert
- Pramet XLCFN Series Lathe Tool Holder for Use with LFMX Inserts...
- Pramet XLCFN B Series Lathe Tool Holder for Use with LFMX 2.2- 90°...
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 3.1mm Length
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 2.2mm Length