- RS Stock No.:
- 136-3972
- Mfr. Part No.:
- LFMX 3.1-.20TNF2:T8330 (X10)
- Brand:
- Pramet
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$28.091
(exc. GST)
$30.90
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $28.091 | $280.91 |
*price indicative |
- RS Stock No.:
- 136-3972
- Mfr. Part No.:
- LFMX 3.1-.20TNF2:T8330 (X10)
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Lathe Part, 2.071g Weight, 0.04mm Cutting Width Upper Tolerance - LMFX Series - LFMX 3.1-.20TNF2:T8330 (X10)
Need a dependable way to dig deep into metal? Use this lathe part from Pramet. It's a single-ended tip that's ideal for one-sided grooving or parting of steel and cast iron. Thanks to its 3.1mm cutting width, you can shear off small amounts of material for increased precision. Aside from surface finishing, you can also use this product to create 0.2mm corners to round out your design.
Features & Benefits
• PVD coating boosts hardness and thermal stability for long-lasting use
• Angled edges boost strength to minimise wear and tear
• Made of durable tungsten carbide with cobalt for resistance to impact
• Angled edges boost strength to minimise wear and tear
• Made of durable tungsten carbide with cobalt for resistance to impact
Applications
• Metalworking workshops
• Automotive production
• Manufacturing facilities
• Construction sites
• Automotive production
• Manufacturing facilities
• Construction sites
What's the tolerance of this bit?
This bit works to a tight tolerance of ±15μm for accurate results.
Parting Off Inserts
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Parting Off Insert |
Approach Angle | 90° |
Series | LFMX |
For Use With | XLCFN |
Length | 3.1mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Lathe Chucks & Centres
- Pramet LFMX Series Lathe Insert Removal Key for Use with Grooving Insert
- Pramet XLCFN Series Lathe Tool Holder for Use with LFMX Inserts...
- Pramet XLCFN B Series Lathe Tool Holder for Use with LFMX 2.2- 90°...
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 2.2mm Length
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 4.1mm Length