- RS Stock No.:
- 523-0616
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 523-0616
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Autolock S-Milling Cutter Chuck
Supplied in a metal storage box, complete with collets
Metric chucks are supplied with 6, 10, 12, 16mm collets, enabling them to hold any cutter from 1.5 to 20mm diameters
Imperial chucks have 1/4, 3/8, 1/2, 5/8 inch collets, making them suitable to hold any cutter from 1/16 to 25/32 inch diameters
Self-centring & automatic locking, this ensures the cutter is unable to slip, pull out, or push back
The heavier the cut applied to the material, the tighter the grip produced on the milling cutter.
Metric chucks are supplied with 6, 10, 12, 16mm collets, enabling them to hold any cutter from 1.5 to 20mm diameters
Imperial chucks have 1/4, 3/8, 1/2, 5/8 inch collets, making them suitable to hold any cutter from 1/16 to 25/32 inch diameters
Self-centring & automatic locking, this ensures the cutter is unable to slip, pull out, or push back
The heavier the cut applied to the material, the tighter the grip produced on the milling cutter.
Specifications
Attribute | Value |
---|---|
Taper Size | MT2 |
Lathe Part | Lathe Chuck |
Supplied With | 6, 10, 12, 16 mm Collets |