- RS Stock No.:
- 790-3379
- Mfr. Part No.:
- FBR51NL210-W1- RW
- Brand:
- Fujitsu
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$14.02
(exc. GST)
$15.42
(inc. GST)
Units | Per unit |
1 - 24 | $14.02 |
25 - 99 | $13.78 |
100 + | $13.54 |
- RS Stock No.:
- 790-3379
- Mfr. Part No.:
- FBR51NL210-W1- RW
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
Fujitsu FBR51 Series
FBR51 Series Automotive power relay features a high current contact capacity of 35 A for10 minutes and 30 A for 1 hour
Contact rating 25 A @ 14 V dc (motor free load)
Electrical life minimum 2 x 105 operations
Operating temperature range -40°C to +85°C (no frost)
Electrical life minimum 2 x 105 operations
Operating temperature range -40°C to +85°C (no frost)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 10V |
Coil Power | 1.11W |
Coil Resistance | 90 Ω |
Contact Configuration | SPDT |
Number of Poles | 2 |
Switching Current | 35A |
Maximum Switching Current DC | 35 A |
Maximum Switching Voltage DC | 16V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Standards Met | RoHS Compliant |
Contact Material | Silver Alloy |
Series | FBR51 |
Length | 15.5mm |
Life | 1 x 10⁶(Mechanical) operations |
Depth | 12mm |
Isolation Coil To Contact | 500V ac |
Minimum Operating Temperature | -40°C |
Height | 13.7mm |
Maximum Operating Temperature | +125°C |