DPDT Plug In Latching Relay 15 A, 12V dc For Use In General Purpose Applications

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

S89R/S90R Series Relay

The S89R is a bistable, impulse relay that can affect a savings of power in applications where the load is on for long periods
of time. Life expectancy at full load is 50,000 operations minimum; 100,000 operations, mechanical. S90 relay is identical to the S89 Series except that terminals are 0.250" (6.35 mm) quick connect and contacts are rated at 20 amps. Coil for both series are rated for continuous duty operation.

Operating temperature range is –10°C to +60°C
Contact rating 15 A

Specifications
Attribute Value
Coil Voltage 12 V dc
Contact Configuration DPDT
Mounting Type Plug In
Switching Current 15 A
Dimensions 2.702 x 2.001 x 2.423in
Terminal Type Quick Connect
Application General Purpose
Coil Resistance 22.5 Ω
Contact Material Silver
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 93.03
(exc. GST)
$ 102.33
(inc. GST)
units
Per unit
1 - 9
$93.03
10 - 24
$88.15
25 - 49
$83.25
50 - 149
$78.35
150 +
$73.45
Related Products
Contacts remain latched on even after the supply ...
Description:
Contacts remain latched on even after the supply is removed for the 'set' inputContacts are switched off by pulsing the 'reset' inputDPCO contact configurationDual function colour coded test button, push to test or lift to latchMechanical flag indicator as standardContact ...
MSR series miniature PCB power relays with AgSno ...
Description:
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight. High inrush currents with AgSno contactsDimensions ...
Relays have a test button and mechanical flag ...
Description:
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching ...
The Releco by Turck C4 series of Relays ...
Description:
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time. The unique design provides higher reliability and ...