- RS Stock No.:
- 699-6213
- Mfr. Part No.:
- TQ2L212ULCSA
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 699-6213
- Mfr. Part No.:
- TQ2L212ULCSA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ Series, Latching
These PCB relays are a flat, compact size being only 5 mm in height. High efficiency magnetic circuits enable high density mounting. These 5 mm PCB relays also offer a low thermal electromotive force and high contact reliability.Typical applications include communications, OA and measurement equipment and industrial machines
Low profile,flat compact size 14.0(L) ´ 9.0(W) ´ 5.0(H)
High contact reliability with gold-clad twin crossbar contacts
Nominal operating power 280mW / 1 coil latching 200mW
High contact reliability with gold-clad twin crossbar contacts
Nominal operating power 280mW / 1 coil latching 200mW
Approvals
UL recognised;CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 14mm |
Latching | Yes |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 5 x 9mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Coil Power | 200mW |
Isolation Coil To Contact | 1kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 720 Ω |
Maximum Switching Power AC | 62.5 VA |
Life | 100000000 (Mechanical) cycles |